
The 62S22-L5-PV is an optical encoder switch with a built-in switch and detent feature. It has a tin contact plating and is designed for lead-free applications. The encoder is mounted through a hole on a PCB and has a vertical orientation. It provides a quadrature and incremental output type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S22-L5-PV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-L5-PV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
