
The 62S Series panel-mount optical encoder switch features a built-in switch with tin contact plating and a detent mechanism. It is designed for vertical orientation and has a quadrature, incremental output type. The encoder is RoHS compliant and available in a single package quantity. The switch is terminated with a cable and is suitable for general use.
Sign in to ask questions about the Grayhill 62S22-M9-020C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62S22-M9-020C technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-M9-020C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.