The 62S Series Panel Mount Optical Encoder is a quadrature, incremental encoder with a built-in switch and detent. It features an optical encoder type and is designed for panel mounting in a vertical orientation. The encoder operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a single package quantity and has a cable termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S22-M9-060CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-M9-060CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.