The 62S22-N2-040C is a panel mount optical encoder with a built-in switch and quadrature, incremental output. It features a vertical orientation and a tin-plated contact. The encoder is RoHS compliant and available in a single package quantity. It is designed for use in general applications and is not detented. The encoder is terminated with a cable and has a contact plating of tin.
Checking distributor stock and pricing after the page loads.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |