
The 62S22-N3-PH is a through-hole mounted optical encoder switch with a quadrature, incremental output type. It features a built-in switch and is plated with tin. The encoder is of the optical type and does not have a detent. It is compliant with RoHS regulations and is part of the 62S series. The device is available in a single package quantity.
Grayhill 62S22-N3-PH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | No |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-N3-PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
