
The 62S22-N5-PH is a through-hole mounted optical encoder switch with a quadrature output. It features a lead-free plating and is RoHS compliant. The encoder is of the optical type and does not have a detent. It is part of the 62S series and is available in a package quantity of one.
Sign in to ask questions about the Grayhill 62S22-N5-PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62S22-N5-PH technical specifications.
| Built in Switch | Yes |
| Package/Case | 100 |
| Contact Plating | Tin |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-N5-PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
