
The 62S30-H9-040CH is a panel mount optical encoder with a built-in switch and detent feature. It has a tin-plated contact and is designed for use in vertical orientation. The encoder provides quadrature and incremental output types and is available in a single package quantity. It is compliant with RoHS regulations and suitable for general use.
Grayhill 62S30-H9-040CH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S30-H9-040CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
