
The 62S30-H9-PH is a through-hole mounted optical encoder switch with a quadrature and incremental output type. It features a built-in switch and detent, with a contact plating of tin. The encoder is designed for use in vertical orientation and is RoHS compliant. It is part of the 62S series and is terminated with PC pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62S30-H9-PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S30-H9-PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
