
The 62S30-M0-030C is a panel mount optical encoder with a vertical orientation, featuring a quadrature and incremental output type. It is a single unit, RoHS compliant, and has a tin contact plating. The encoder has a detent and is not a built-in switch. It is designed for general use and is part of the 62S series.
Grayhill 62S30-M0-030C technical specifications.
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S30-M0-030C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
