
The 62T22-L0-040C is a panel mount optical encoder with a thumb scroll actuator and gold contact plating. It features a detent mechanism and provides a quadrature, incremental output. The encoder is RoHS compliant and has a vertical orientation. It is available as a single unit and is suitable for use in general applications.
Grayhill 62T22-L0-040C technical specifications.
| Actuator Type | Thumb Scroll |
| Built in Switch | No |
| Contact Plating | Gold |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62T |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62T22-L0-040C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.