
ENCODER, THUMBWHEEL, 22.5° OR 16 POSITIONS, 4.0IN. CABLE
Checking distributor stock and pricing after the page loads.
| Actuator Type | Thumb Scroll |
| Built in Switch | Yes |
| Contact Plating | Gold |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62T |
| Termination | Cable |
| RoHS | Compliant |
