
The 62T22-M0-060C is a thumb scroll encoder from Grayhill with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a panel mount with screw termination and a vertical orientation. The encoder is of optical type with detent and outputs quadrature and incremental signals. It is part of the 62T series and is available as a single unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62T22-M0-060C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Thumb Scroll |
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | 62T |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62T22-M0-060C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
