
The Grayhill 62T22-N7-040C is a thumb scroll switch with a built-in switch and gold contact plating. It features an optical encoder and a quadrature, incremental output. The switch is panel mount and has a vertical orientation. The 62T22-N7-040C is RoHS compliant and available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62T22-N7-040C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Thumb Scroll |
| Built in Switch | Yes |
| Contact Plating | Gold |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62T |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62T22-N7-040C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.