This 2-channel optical encoder features a built-in switch and detent, with a contact plating of tin. It is designed for panel mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The encoder is RoHS compliant and has a package quantity of 1. It is part of the 62V series and has a termination of cable.
Checking distributor stock and pricing after the page loads.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62V |
| Termination | Cable |
| RoHS | Compliant |