Grayhill 632911-128 technical specifications.
| Encoder Type | Optical |
| Mount | Cable |
| Output Type | Quadrature, Incremental |
| Package Quantity | 10 |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 632911-128 to view detailed technical specifications.
No datasheet is available for this part.