Grayhill 67A-DF-3C-030C technical specifications.
| Actuator Type | KNOB TYPE |
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.3V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 300gf |
| Orientation | Top View |
| Output Type | I2C |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 67A |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 67A-DF-3C-030C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
