
The Grayhill 67A-DF-3C-P is an optical encoder with a panel mount and I2C output. It is rated for operation between -40°C and 85°C and features a mechanical life of 1,000,000 cycles. The encoder is designed for use in IP67, waterproof, and dust-tight applications. It has a 300gf operating force and is available in a lead-free package.
Grayhill 67A-DF-3C-P technical specifications.
| Actuator Type | KNOB TYPE |
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Through Hole |
| Operating Force | 300gf |
| Orientation | Top View |
| Output Type | I2C |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 67A |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 67A-DF-3C-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
