Grayhill 67B-PA-3C-S-04C technical specifications.
| Contact Current Rating | 7mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Nominal Supply Current | 4mA |
| Number of Axes | 4 |
| Operating Force | 300gf |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 67B |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 67B-PA-3C-S-04C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
