Sign in to ask questions about the Grayhill 67B-PA-3C-U-04C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 67B-PA-3C-U-04C technical specifications.
| Contact Current Rating | 7mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Nominal Supply Current | 4mA |
| Number of Axes | 4 |
| Operating Force | 300gf |
| Ratings | IP67 |
| Series | 67B |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 67B-PA-3C-U-04C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
