
4-axis joystick switch with panel mount and cable termination. Features a 7mA contact current rating and a mechanical life of 1,000,000 cycles. Operates within a temperature range of -40°C to 85°C and supports a maximum supply voltage of 3.3VDC with a 4mA supply current. Rated IP67 for waterproof and dust-tight performance, requiring a 300gf operating force.
Grayhill 67B-RA-3C-S-04C technical specifications.
| Contact Current Rating | 7mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Panel |
| Number of Axes | 4 |
| Operating Force | 300gf |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 67B |
| Supply Current | 4mA |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 67B-RA-3C-S-04C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
