
The 70 Series SPST Solid State Relay has a module package and is rated for 10mA output current. It features a turn-on delay time and turn-off delay time of 20ms each. The relay is lead-free and has a screw mount. It operates within a standard temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 70-IAC24A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 6mA |
| Lead Free | Lead Free |
| Mount | Screw |
| Output Current | 10mA |
| Series | 70 |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70-IAC24A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
