
General purpose I/O relay module featuring one AC input channel with a nominal voltage of 120VAC and a current rating of 8mA. This module offers 8 SPST outputs, each with a 10mA output current and 6V output voltage. Designed for through-hole mounting, it operates across a wide temperature range of -40°C to 100°C and boasts 4000Vrms isolation. Approvals include UL, CSA, CE, and TUV.
Grayhill 70-IAC5 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 8mA |
| Depth | 0.6inch |
| Height | 31.8mm |
| Housing Color | Yellow |
| Input Current | 10mA |
| Input Resistance | 22kR |
| Input Type | AC |
| Lead Free | Contains Lead |
| Length | 1.7inch |
| Max Input Current | 8mA |
| Max Input Voltage (AC) | 140V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 12V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Screw, Through Hole, PCB |
| Nominal Input Voltage (AC) | 120V |
| Number of Channels | 1 |
| Number of Outputs | 8 |
| Output Current | 10mA |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70-IAC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
