Grayhill 70-IAC5A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Yellow |
| Contact Plating | Tin |
| Input Type | AC |
| Mount | Screw, Through Hole, Plug-In |
| Nominal Input Voltage (AC) | 220V |
| Output Current | 10mA |
| Series | 70 |
| Termination | PC Pins |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70-IAC5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
