
Solid State Relay (SSR) module with DC input, featuring a 3V to 32V DC input voltage range and 18mA input current. This SPST relay offers a 50mA maximum output current and 10mA output current, with turn-on delay of 0.2ms and turn-off delay of 0.4ms. Operating across a -40°C to 100°C temperature range, it supports screw, through hole, rack, and PCB mounting with PC pin termination. Approvals include UL, CSA, CE, and TUV.
Grayhill 70-IDC24 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | White |
| Current Rating | 18mA |
| Depth | 0.6inch |
| Height | 31.8mm |
| Input Current | 18mA |
| Input Resistance | 1.8kR |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 1.7inch |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 32V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Screw, Through Hole, Rack, PCB |
| Output Current | 10mA |
| Primary Type | MODULE |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.4ms |
| Turn-On Delay Time | 0.2ms |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70-IDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
