
General I/O Relay Module with 1 channel, featuring DC input type and SPST throw configuration. Input specifications include 18mA max input current and 3-32V DC input voltage range. Output capabilities offer 10mA output current at 5V output voltage, with a 50mA max output current rating. This module supports through-hole and PCB mounting, operates within a -40°C to 100°C temperature range, and boasts a 4000Vrms isolation voltage. Approvals include UL, CSA, CE, and TUV.
Sign in to ask questions about the Grayhill 70-IDC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 70-IDC5 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | White |
| Current Rating | 50mA |
| Depth | 0.6inch |
| Height | 31.8mm |
| Housing Color | White |
| Input Current | 18mA |
| Input Resistance | 1.8kR |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 1.7inch |
| Max Input Current | 18mA |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 126.5V |
| Min Input Voltage | 92V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Screw, Through Hole, PCB |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.4ms |
| Turn-On Delay Time | 0.2ms |
| Voltage Rating | 60V |
| DC Rated Voltage | 32V |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70-IDC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
