
Single-pole, single-throw (SPST) I/O relay module with 18mA input current and 32V DC maximum input voltage. Features 1.8kΩ input resistance and a 3V DC minimum input voltage. Operates across a -40°C to 100°C temperature range with 4000Vrms isolation. Offers 50mA maximum output current and 6V output voltage. Termination via PC pins, suitable for screw, through-hole, and PCB mounting. Approvals include UL, CSA, CE, and TUV.
Grayhill 70-IDC5B technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | White |
| Current Rating | 18mA |
| Depth | 0.6inch |
| Height | 31.8mm |
| Input Current | 18mA |
| Input Resistance | 1.8kR |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 1.7inch |
| Max Input Current | 18mA |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 32V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Screw, Through Hole, PCB |
| Number of Channels | 1 |
| Output Current | 18mA |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.075ms |
| Turn-On Delay Time | 0.05ms |
| DC Rated Voltage | 32V |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70-IDC5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
