
The 70-IDC5K solid state relay is a DC input module with a maximum output current of 50mA and a turn-on delay time of 0.025ms. It has a turn-off delay time of 0.03ms and is suitable for use in applications requiring a high level of reliability. The relay is packaged in a module format and is lead free. It can be mounted using a screw type installation. The 70-IDC5K operates over a temperature range and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 70-IDC5K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | White |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Output Current | 50mA |
| Mount | Screw |
| Output Current | 18mA |
| Series | 70 |
| Turn-Off Delay Time | 0.03ms |
| Turn-On Delay Time | 0.025ms |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70-IDC5K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
