
AC/DC output solid state relay featuring a 3.5A load current rating and 10-18V DC input voltage range. This single-pole, single-throw (SPST) module offers 8.33ms turn-on and turn-off delay times. Designed for screw, through-hole, or PCB mounting, it operates across a -40°C to 100°C temperature range and holds UL, CSA, CE, and TUV approvals.
Grayhill 70-OAC15 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Black |
| Current Rating | 3.5A |
| Depth | 0.6inch |
| Height | 31.8mm |
| Input Current | 9mA |
| Input Resistance | 1.8kR |
| Lead Free | Exempt |
| Length | 1.7inch |
| Load Current | 3.5A |
| Max Input Voltage | 18V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Through Hole, PCB |
| Number of Poles | 1 |
| Output Current | 3.5A |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PCB |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70-OAC15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
