
Single-channel, SPST I/O relay module with 120VAC nominal input voltage and 3.5A output current rating. Features 4000Vrms isolation, 2.7kΩ input resistance, and 9mA input current. Operates across a -40°C to 100°C temperature range with 8.33ms turn-on and turn-off delay times. Mounts via screw, through-hole, or PCB with PC pin termination. Approvals include UL, CSA, CE, and TUV.
Grayhill 70-OAC24 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Black |
| Current Rating | 3.5A |
| Depth | 0.6inch |
| Height | 31.8mm |
| Input Current | 9mA |
| Input Resistance | 2.7kR |
| Input Type | AC |
| Lead Free | Exempt |
| Length | 1.7inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Through Hole, PCB |
| Nominal Input Voltage (AC) | 120V |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Output Current | 3.5A |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70-OAC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
