
Single-pole, single-throw (SPST) I/O relay module with a 3.5A output current rating and 280V output voltage. Features include 2.5V to 10V input voltage range, 16mA input current, and 240 Ohm input resistance. Operates across a -40°C to 100°C temperature range with 8.33ms turn-on and turn-off delays. Mounting options include screw, through-hole, plug-in, and PCB, with PC pin termination. Approvals include UL, CSA, and CE.
Grayhill 70-OAC5A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 3.5A |
| Depth | 0.6inch |
| Height | 31.8mm |
| Input Current | 16mA |
| Input Resistance | 240R |
| Lead Free | Contains Lead |
| Length | 1.7inch |
| Max Input Current | 3A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Mount | Screw, Through Hole, Plug-In, PCB |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Output Current | 3.5A |
| Output Voltage | 280V |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70-OAC5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
