
I/O Module Relays Dry Contact and Mechanical Relay Output Module 1500Vrms Thru-Hole
Grayhill 70-OAC5RLY technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Current Rating | 3.5A |
| Load Current | 3.5A |
| Max Input Voltage (AC) | 250V |
| Max Input Voltage (DC) | 110V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Current | 3A |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 11ms |
| Turn-On Delay Time | 11ms |
| RoHS | Not Compliant |
No datasheet is available for this part.
