
Single-channel, general-purpose I/O relay module featuring a 3.5A output current and 4000Vrms isolation. This module operates with DC input voltage between 10V and 18V, requiring 9mA input current with 1.8kR input resistance. Designed for through-hole mounting on PCBs, it offers a 0.02ms turn-on and 0.05ms turn-off delay. Approvals include UL, CSA, CE, and TUV, with an operating temperature range of -40°C to 100°C.
Grayhill 70-ODC15 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Red |
| Current Rating | 3.5A |
| Depth | 0.6inch |
| Height | 31.8mm |
| Input Current | 9mA |
| Input Resistance | 1.8kR |
| Input Type | DC |
| Length | 1.7inch |
| Max Input Voltage (DC) | 60V |
| Max Input Voltage | 18V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Through Hole, PCB |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Output Current | 3.5A |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 0.02ms |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70-ODC15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
