
General purpose I/O relay module featuring a single-pole, single-throw (SPST) configuration. This red module offers a 3.5A maximum output current and a 60V DC output voltage. Designed for through-hole mounting with PC pin termination, it operates with a 9mA input current and a 2.7kΩ input resistance. Approvals include UL, CSA, CE, and TUV, with an operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Grayhill 70-ODC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 70-ODC24 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Red |
| Current Rating | 3.5A |
| Depth | 0.6inch |
| Height | 31.8mm |
| Input Current | 9mA |
| Input Resistance | 2.7kR |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 1.7inch |
| Max Input Current | 9mA |
| Max Input Voltage (DC) | 60V |
| Max Input Voltage | 30V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Mount | Screw, Through Hole, PCB |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 3.5A |
| Output Type | Digital |
| Output Voltage | 60V |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 0.02ms |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70-ODC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
