
Single-pole, single-throw (SPST) I/O relay module with a 3.5A load current rating and 4000Vrms isolation. Features DC input with a 14mA input current and 300 Ohm input resistance, operating between 92V and 126.5V. The module offers a 3.5A output current at 60V, with turn-on and turn-off delay times of 0.02ms and 0.05ms respectively. Mountable via screw, through-hole, or PCB termination, this red module operates from -40°C to 100°C and is UL, CSA, CE, and TUV approved.
Grayhill 70-ODC5 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Red |
| Current Rating | 3.5A |
| Depth | 0.6inch |
| Height | 31.8mm |
| Housing Color | Red |
| Input Current | 14mA |
| Input Resistance | 300R |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 1.7inch |
| Load Current | 3.5A |
| Max Input Current | 14mA |
| Max Input Voltage (DC) | 60V |
| Max Input Voltage | 126.5V |
| Min Input Voltage | 92V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Mount | Screw, Through Hole, PCB |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 3.5A |
| Output Type | Digital |
| Output Voltage | 60V |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 0.02ms |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70-ODC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
