
Single-channel, SPST I/O relay module featuring a 3.5A output current rating and 200V DC rated voltage. This module offers a 0.075ms turn-on delay and 0.75ms turn-off delay, with an input voltage range of 2.5V to 9V DC. Designed for through-hole mounting, it operates across a temperature range of -40°C to 100°C and boasts 4000Vrms isolation. Approvals include UL, CSA, CE, and TUV.
Grayhill 70-ODC5A technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Red |
| Current Rating | 3.5A |
| Depth | 0.6inch |
| Height | 31.8mm |
| Input Current | 18mA |
| Input Resistance | 220R |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 1.7inch |
| Max Input Current | 18mA |
| Max Input Voltage (DC) | 200V |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Mount | Screw, Through Hole, PCB |
| Number of Analog Outputs | 1 |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Poles | 1 |
| Output Current | 3.5A |
| Output Type | Digital |
| Output Voltage | 200V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.075ms |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70-ODC5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
