
Single-channel, general-purpose I/O relay module featuring a mechanical relay output with SPST configuration. Rated for 3.5A maximum output current and 60V output voltage, it operates with a 10mA input current and 4.8V minimum input voltage. This module supports through-hole PCB mounting and offers a 1ms turn-on and turn-off delay. Approvals include UL and CSA, with an operating temperature range of -40°C to 70°C.
Grayhill 70-ODC5R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Red |
| Current Rating | 3.5A |
| Depth | 0.6inch |
| Height | 31.8mm |
| Input Current | 10mA |
| Input Resistance | 500R |
| Lead Free | Contains Lead |
| Length | 1.7inch |
| Max Input Current | 14mA |
| Max Input Voltage (DC) | 100.12kV |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Poles | 1 |
| Output Current | 500mA |
| Output Type | Digital |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70-ODC5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
