Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 70G-IAC15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Yellow |
| Max Input Voltage (AC) | 140V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Through Hole |
| Nominal Input Voltage (AC) | 120V |
| Packaging | Bulk |
| Series | 70 |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-IAC15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
