
General purpose I/O relay module featuring 8 SPST outputs and 1 AC input channel. Input specifications include 120VAC nominal voltage, 90VAC minimum, 140VAC maximum, with 8mA input current and 22kΩ input resistance. Outputs are rated for 10mA. Module offers 4000Vrms isolation and operates across a -40°C to 100°C temperature range. Mounting options include PCB, screw, and through-hole termination with PC pins. Approvals include UL, CSA, CE, and TUV.
Grayhill 70G-IAC24 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 8mA |
| Depth | 0.46inch |
| Height | 55.9mm |
| Input Current | 8mA |
| Input Resistance | 22kR |
| Input Type | AC |
| Length | 1.9inch |
| Max Input Voltage (AC) | 140V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 140V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Screw, Through Hole |
| Nominal Input Voltage (AC) | 120V |
| Number of Channels | 1 |
| Number of Outputs | 8 |
| Output Current | 10mA |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-IAC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
