
General I/O relay module featuring 8 SPST outputs and a single AC input channel. Input specifications include a nominal voltage of 120VAC, a current rating of 8mA, and an input resistance of 22kΩ, with a voltage range of 90-140VAC. The module offers 5VDC output voltage with a 10mA output current and a 4000Vrms isolation rating. Operating temperature range is -40°C to 100°C, with turn-on and turn-off delay times of 20ms. Mounting options include PCB, screw, and through-hole termination.
Grayhill 70G-IAC5 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 8mA |
| Depth | 0.46inch |
| Height | 55.9mm |
| Housing Color | Yellow |
| Input Current | 8mA |
| Input Resistance | 22kR |
| Input Type | AC |
| Lead Free | Contains Lead |
| Length | 1.9inch |
| Max Input Current | 8mA |
| Max Input Voltage (AC) | 140V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 140V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Screw, Through Hole |
| Nominal Input Voltage (AC) | 120V |
| Number of Channels | 1 |
| Number of Outputs | 8 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-IAC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
