
Single-channel AC input relay module with 220VAC nominal input voltage, operating between 180VAC and 280VAC. Features a 60kΩ input resistance and 10mA input current, with a maximum input current of 6mA. Offers 50VDC maximum output voltage and 50mA maximum output current, with 10mA output current. Module dimensions are 1.9" L x 2.2" W x 0.46" D, with a height of 55.9mm. Mounting options include PCB, screw, through-hole, and plug-in. Approvals include UL, CSA, and CE.
Sign in to ask questions about the Grayhill 70G-IAC5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 70G-IAC5A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Yellow |
| Contact Plating | Tin |
| Depth | 0.46inch |
| Height | 55.9mm |
| Input Current | 10mA |
| Input Resistance | 60kR |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 1.9inch |
| Max Input Current | 6mA |
| Max Input Voltage | 280V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | PCB, Screw, Through Hole, Plug-In |
| Nominal Input Voltage (AC) | 220V |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 50V |
| Series | 70 |
| Termination | PC Pins |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-IAC5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
