
This solid state relay has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is approved by UL, CSA, CE, and TUV. The relay has a maximum input voltage of 32V and a minimum input voltage of 3V. It can handle a maximum output current of 50mA and a maximum input current of 18mA. The relay is mounted on a PCB via screw terminals and has a turn-on delay time of 0.2ms and a turn-off delay time of 0.4ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 70G-IDC15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | White |
| Depth | 11.7mm |
| Height | 55.9mm |
| Input Current | 18mA |
| Input Resistance | 1.8kR |
| Input Type | DC |
| Lead Free | Exempt |
| Length | 48.3mm |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 32V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Screw, PCB |
| Output Current | 10mA |
| Series | 70 |
| Termination | PC Pins |
| Turn-Off Delay Time | 0.4ms |
| Turn-On Delay Time | 0.2ms |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-IDC15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
