
Single-pole, single-throw (SPST) solid-state relay with DC input and AC/DC output. Features a 3V to 32V DC input voltage range and a 50V DC output voltage rating. Handles up to 50mA output current and 18mA input current. Operating temperature range from -40°C to 100°C. UL, CSA, CE, and TUV approved, with PCB or screw mounting options and PC pin termination.
Grayhill 70G-IDC24 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | White |
| Current Rating | 18mA |
| Depth | 0.46inch |
| Height | 55.9mm |
| Input Current | 18mA |
| Input Resistance | 1.8kR |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 1.9inch |
| Max Input Current | 18A |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 32V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | PCB, Screw |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 50V |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.4ms |
| Turn-On Delay Time | 0.2ms |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-IDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
