Grayhill 70G-IDC24G technical specifications.
| Package/Case | Module |
| Color | White |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Series | 70 |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 10ms |
| RoHS | Not Compliant |
No datasheet is available for this part.