
Single-channel DC input relay module featuring a 18mA input current and 1.8kΩ input resistance. Operates with DC input voltages from 3V to 32V, with a maximum input voltage of 126.5V. Offers a 50mA maximum output current and 10mA output current at 5V. Designed for PCB, screw, and through-hole mounting with PC pin termination. Withstands 4000Vrms isolation and operates within a -40°C to 100°C temperature range. UL, CSA, CE, and TUV approvals are included.
Grayhill 70G-IDC5 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | White |
| Current Rating | 18mA |
| Depth | 0.46inch |
| Height | 55.9mm |
| Housing Color | White |
| Input Current | 18mA |
| Input Resistance | 1.8kR |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 1.9inch |
| Max Input Current | 18mA |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 126.5V |
| Min Input Voltage | 92V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | PCB, Screw, Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.4ms |
| Turn-On Delay Time | 0.2ms |
| DC Rated Voltage | 32V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-IDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
