
DC input relay module featuring 18mA input current and 1.8kΩ input resistance. Operates with DC input voltage from 3V to 32V, with a maximum input current of 18mA. Offers 50mA maximum output current and a 60V DC rated voltage. This SPST relay module has a 4000Vrms isolation rating and operates within a temperature range of -40°C to 100°C. Mounting options include screw, through-hole, and PCB termination with PC pins. Approvals include UL, CSA, CE, and TUV.
Grayhill 70G-IDC5B technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | White |
| Current Rating | 50mA |
| Depth | 11.7mm |
| Height | 55.9mm |
| Input Current | 18mA |
| Input Resistance | 1.8kR |
| Input Type | DC |
| Length | 48.3mm |
| Max Input Current | 18mA |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 32V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Screw, Through Hole, PCB |
| Output Current | 18mA |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.075ms |
| Turn-On Delay Time | 0.05ms |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-IDC5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
