
Solid State Relay (SSR) module with digital input, featuring a 32V voltage rating and 10mA output current. Operates with an input current of 18mA and an input resistance of 1.8kΩ, supporting DC input voltages from 10V to 32V and AC input voltages from 15V to 32V. This SPST relay offers a 5ms turn-on and turn-off delay, with a 50mA current rating. Mountable via PCB through-hole, it operates within a temperature range of -40°C to 100°C and holds UL, CSA, CE, and TUV approvals.
Grayhill 70G-IDC5NP technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | White |
| Current Rating | 50mA |
| Depth | 0.46inch |
| Height | 55.9mm |
| Input Current | 18mA |
| Input Resistance | 1.8kR |
| Input Type | DIGITAL |
| Lead Free | Exempt |
| Length | 1.9inch |
| Max Input Current | 18mA |
| Max Input Voltage (AC) | 32V |
| Min Input Voltage (AC) | 15V |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 32V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 5ms |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70G-IDC5NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
