
Single-channel, SPST I/O relay module with 120VAC nominal input voltage and 3.5A output current rating. Features 4000Vrms isolation, 8mA input current, and 2.7kΩ input resistance. Operates within a -40°C to 100°C temperature range. Through-hole mounting with PC pin termination, suitable for PCB applications. Approvals include UL, CSA, CE, and TUV.
Grayhill 70G-OAC24 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Black |
| Current Rating | 3.5A |
| Depth | 0.46inch |
| Height | 55.9mm |
| Input Current | 8mA |
| Input Resistance | 2.7kR |
| Input Type | AC |
| Lead Free | Exempt |
| Length | 1.9inch |
| Max Input Current | 3A |
| Max Input Voltage | 32V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw, PCB |
| Nominal Input Voltage (AC) | 120V |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Output Current | 3.5A |
| Power Dissipation | 1W |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-OAC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
