
The 70 Series SPST Relay Module is a general-purpose relay with a current rating of 3.5A and a DC rated voltage of 280V. It operates on a nominal input voltage of 120V AC and has a turn-on and turn-off delay time of 8.33ms. The relay is designed for PCB mount and has a maximum operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Grayhill 70G-OAC24-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 70G-OAC24-L technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 3.5A |
| Depth | 11.7mm |
| Height | 55.9mm |
| Input Current | 8mA |
| Input Resistance | 2.7kR |
| Input Type | AC |
| Length | 48.3mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Nominal Input Voltage (AC) | 120V |
| Number of Poles | 1 |
| Output Current | 3.5A |
| Series | 70 |
| Termination | PCB |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| DC Rated Voltage | 280V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70G-OAC24-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
