
General purpose I/O relay module featuring a 240VAC nominal input voltage and 3.5A output current. This module offers 4000Vrms isolation and a 1-pole, SPST throw configuration. Designed for through-hole mounting, it operates across a wide temperature range of -40°C to 100°C. Approvals include UL, CSA, CE, and TUV, with a lead-free construction.
Grayhill 70G-OAC24A technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Black |
| Current Rating | 3.5A |
| Depth | 11.7mm |
| Height | 55.9mm |
| Input Current | 8mA |
| Input Resistance | 2.7kR |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw, PCB |
| Nominal Input Voltage (AC) | 240V |
| Number of Poles | 1 |
| Output Current | 3.5A |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| DC Rated Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-OAC24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
