
Single-pole, single-throw (SPST) output relay module with 120VAC nominal input voltage and 3.5A output current at 120V. Features 4000Vrms isolation, 1W power dissipation, and a 100R input resistance. Operates within a -40°C to 100°C temperature range. Mounting options include through-hole, screw, and PCB termination. Approvals include UL, CSA, CE, and TUV.
Sign in to ask questions about the Grayhill 70G-OAC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 70G-OAC5 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Black |
| Current Rating | 3.5A |
| Depth | 0.46inch |
| Height | 55.9mm |
| Housing Color | Black |
| Input Current | 20mA |
| Input Resistance | 100R |
| Lead Free | Contains Lead |
| Length | 1.9inch |
| Max Input Current | 20mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw, PCB |
| Nominal Input Voltage (AC) | 120V |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Poles | 1 |
| Output Current | 3.5A |
| Output Voltage | 120V |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 70 |
| Termination | PCB |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| Voltage Rating | 140V |
| DC Rated Voltage | 140V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-OAC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
